AC03000008208JAC00
Images are for reference only
See Product Specifications
See Product Specifications
594-AC030008208JAC00
AC03000008208JAC00
Mfr.:
Description:
Wirewound Resistors - Through Hole 3watts 8.2ohms 5%
Wirewound Resistors - Through Hole 3watts 8.2ohms 5%
Datasheet:
In Stock: 1.074
-
Stock:
-
1.074 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp17.429 | Rp17.429 | |
| Rp11.301 | Rp113.010 | |
| Rp8.623 | Rp215.575 | |
| Rp7.724 | Rp772.400 | |
| Rp6.788 | Rp1.697.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp6.146 | Rp3.073.000 | |
| Rp5.027 | Rp5.027.000 | |
| Rp4.587 | Rp22.935.000 | |
| Rp4.366 | Rp43.660.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
