AC05000001007JAC00
Images are for reference only
See Product Specifications
See Product Specifications
594-AC05W0R100J
AC05000001007JAC00
Mfr.:
Description:
Wirewound Resistors - Through Hole 5watts 0.1ohms 5%
Wirewound Resistors - Through Hole 5watts 0.1ohms 5%
Datasheet:
In Stock: 4.429
-
Stock:
-
4.429 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp19.630 | Rp19.630 | |
| Rp13.448 | Rp134.480 | |
| Rp10.641 | Rp266.025 | |
| Rp9.650 | Rp965.000 | |
| Rp9.448 | Rp2.362.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp7.870 | Rp3.935.000 | |
| Rp6.935 | Rp6.935.000 | |
| Rp6.770 | Rp33.850.000 | |
| Rp6.751 | Rp67.510.000 | |
Datasheet
Models
Technical Resources
- CNHTS:
- 8533219000
- TARIC:
- 8533210000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
