AC07000008201JAC00
Images are for reference only
See Product Specifications
See Product Specifications
594-AC070008201JAC00
AC07000008201JAC00
Mfr.:
Description:
Wirewound Resistors - Through Hole 7watts 8.2Kohms 5%
Wirewound Resistors - Through Hole 7watts 8.2Kohms 5%
Datasheet:
In Stock: 975
-
Stock:
-
975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp75.035 | Rp75.035 | |
| Rp50.635 | Rp506.350 | |
| Rp39.994 | Rp999.850 | |
| Rp36.325 | Rp3.632.500 | |
| Rp32.472 | Rp8.118.000 | |
| Full Ammo Pack (Order in multiples of 500) | ||
| Rp29.904 | Rp14.952.000 | |
| Rp27.336 | Rp27.336.000 | |
Datasheet
Models
PCN
Technical Resources
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Indonesia
