RCA121824K0JNEK
Images are for reference only
See Product Specifications
See Product Specifications
71-RCA121824K0JNEK
RCA121824K0JNEK
Mfr.:
Description:
Thick Film Resistors - SMD RCA1218 24K 5% 200 ET9 e3
Thick Film Resistors - SMD RCA1218 24K 5% 200 ET9 e3
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.385 | Rp17.540.000 |
Similar Products
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
