TNPU0805330KBZEA00
Images are for reference only
See Product Specifications
See Product Specifications
71-TNPU0805330KBZEA
TNPU0805330KBZEA00
Mfr.:
Description:
Thin Film Resistors - SMD TNPU0805 330K 0.1% T-16 ET1 e3
Thin Film Resistors - SMD TNPU0805 330K 0.1% T-16 ET1 e3
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
18 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp15.741 | Rp78.705.000 |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
