GL41A-E3/97

Vishay General Semiconductor
625-GL41A-E3/97

GL41A-E3/97

Mfr.:

Description:
Rectifiers 1 Amp 50 Volt 30 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.227

Stock:

5.227 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.985 Rp9.985
Rp5.605 Rp56.050
Rp4.887 Rp488.700
Rp3.889 Rp1.944.500
Rp3.276 Rp3.276.000
Rp3.171 Rp7.927.500
Full Reel (Order in multiples of 5000)
Rp2.575 Rp12.875.000
Rp2.470 Rp24.700.000
Rp2.400 Rp60.000.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp7.883
Min:
1

Product Attribute Attribute Value
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AB-2
50 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
10 uA
- 65 C
+ 175 C
GL41x
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Diameter: 2.67 mm
Height: 2.67 mm
Length: 5.2 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Termination Style: MELF
Width: 2.67 mm
Unit Weight: 135 mg