P6SMB36CAHE3_B/I

Vishay Semiconductors
78-P6SMB36CAHE3BI
P6SMB36CAHE3_B/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 833

Stock:
833 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.529 Rp18.529
Rp11.540 Rp115.400
Rp7.559 Rp755.900
Rp5.834 Rp2.917.000
Rp5.284 Rp5.284.000
Full Reel (Order in multiples of 3200)
Rp4.587 Rp14.678.400
Rp4.036 Rp25.830.400
Rp4.018 Rp38.572.800

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30.8 V
SMD/SMT
49.9 V
34.2 V
SMB (DO-214AA)
12 A
600 W
- 65 C
+ 150 C
P6S
Reel
Cut Tape
Brand: Vishay Semiconductors
Pd - Power Dissipation: 5 W
Product: TVS Diodes
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 106 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.