SMC3K30CAHM3_A/H

Vishay General Semiconductor
78-SMC3K30CAHM3_A/H
SMC3K30CAHM3_A/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.226

Stock:
1.226 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Full Reel (Order in multiples of 850)
Cut Tape
MouseReel™ (+Rp98.000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.947 Rp22.947
Rp17.692 Rp176.920
Rp12.402 Rp1.240.200
Rp11.036 Rp5.518.000
Full Reel (Order in multiples of 850)
Rp8.636 Rp7.340.600
Rp8.321 Rp14.145.700
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
30 V
SMD/SMT
48.4 V
33.3 V
DO-214AB-2
62 A
3 kW
30 kV
30 kV
TVS Diodes
- 55 C
+ 175 C
SMC3K-A
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Factory Pack Quantity: 850
Subcategory: TVS Diodes / ESD Suppression Diodes
Tradename: TransZorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

TRANSZORB® Transient Voltage Suppressors (TVS)

Vishay Surface-Mount TRANSZORB® Transient Voltage Suppressors (TVS) are housed in a low-profile SMB (DO-214AA) package and are ideal for automated placement. These suppressors are available in unidirectional and bidirectional with excellent clamping capability and a fast response time. Vishay TRANSZORB Transient Voltage Suppressors meet MSL level 1, per J-STD-020, LF maximum peak of 260 °C. These devices are designed to protect against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for consumer, computer, industrial, and telecommunication applications.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.