TPSMA10AHM3_B/I
Images are for reference only
See Product Specifications
See Product Specifications
78-TPSMA10AHM3BI
TPSMA10AHM3_B/I
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 400W,10V 5%,SMA PAR
ESD Protection Diodes / TVS Diodes 400W,10V 5%,SMA PAR
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 7500) | ||
| Rp1.908 | Rp28.620.000 | |
| Rp1.725 | Rp38.812.500 | |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8536300000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
