TPSMB13AHM3_A/H

Vishay Semiconductors
78-TPSMB13AHM3_A/H
TPSMB13AHM3_A/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,13V 5%, SMB PAR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
Rp3.027 Rp22.702.500
Rp2.880 Rp28.080.000
Rp2.623 Rp64.919.250

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMB (DO-214AA)
33 A
600 W
- 65 C
+ 185 C
Reel
Brand: Vishay Semiconductors
Product: TVS Diodes
Factory Pack Quantity: 750
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.