US1MHM3_A/H
Images are for reference only
See Product Specifications
See Product Specifications
78-US1MHM3_A/H
US1MHM3_A/H
Mfr.:
Description:
Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA
Rectifiers 1A, 1000V,SM Ultrafast RECT,SMA
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 11.313
-
Stock:
-
11.313 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp9.723 | Rp9.723 | |
| Rp5.871 | Rp58.710 | |
| Rp3.724 | Rp372.400 | |
| Rp2.825 | Rp1.412.500 | |
| Rp2.091 | Rp3.763.800 | |
| Rp1.908 | Rp10.303.200 | |
| Rp1.743 | Rp18.824.400 | |
| Rp1.596 | Rp40.219.200 |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
PCN
Technical Resources
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Indonesia
