US1MHM3_A/I
Images are for reference only
See Product Specifications
See Product Specifications
78-US1MHM3AI
US1MHM3_A/I
Mfr.:
Description:
Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD
Rectifiers 1A, 1000V, 75NS, SMA, UF RECT, SMD
Datasheet:
In Stock: 781
-
Stock:
-
781Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
15.000Expected 15/06/2026
-
Factory Lead Time:
-
7Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.925 | Rp11.925 | |
| Rp7.375 | Rp73.750 | |
| Rp4.715 | Rp471.500 | |
| Rp3.559 | Rp1.779.500 | |
| Rp2.880 | Rp2.880.000 | |
| Rp2.422 | Rp12.110.000 | |
| Full Reel (Order in multiples of 7500) | ||
| Rp2.110 | Rp15.825.000 | |
| Rp2.091 | Rp47.047.500 | |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
PCN
Technical Resources
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
