V2FL45-M3/I
Images are for reference only
See Product Specifications
See Product Specifications
78-V2FL45-M3/I
V2FL45-M3/I
Mfr.:
Description:
Schottky Diodes & Rectifiers RECT 45V 2A SM TMBS
Schottky Diodes & Rectifiers RECT 45V 2A SM TMBS
Datasheet:
In Stock: 9.975
-
Stock:
-
9.975 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp7.687 | Rp76.870 | |
| Rp4.862 | Rp486.200 | |
| Rp3.064 | Rp1.532.000 | |
| Rp2.679 | Rp2.679.000 | |
| Rp2.348 | Rp5.870.000 | |
| Rp2.000 | Rp10.000.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp1.284 | Rp12.840.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp9.723
Min:
1
Datasheet
Models
PCN
Compliance Codes
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
