VIT1045CBP-M3/4W

Vishay Semiconductors
625-VIT1045CBP-M3/4W
VIT1045CBP-M3/4W

Mfr.:

Description:
Schottky Diodes & Rectifiers 10A 45V Dual Trench for Solar APPs Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.962 Rp95.696.000
Rp11.668 Rp116.680.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-262AA
Dual
Si
10 A
45 V
410 mV
100 A
500 uA
- 40 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® SMPA Schottky Rectifiers

Vishay General Semiconductors eSMP® SMPA Schottky Rectifiers are a patented Trench MOS Barrier Schottky (TMBS®) rectifiers that are available with seven voltage ratings from 45V to 200V and several different package options to serve a wide range of system requirements. TMBS offers several advantages over planar Schottky rectifiers. As operating voltage moves to 45V and above, planar Schottky rectifiers tend to lose their advantage of fast switching speeds and low forward voltage drop to a substantial degree. The Vishay General Semiconductors patented TMBS structure addresses this issue by diminishing minority carrier injections to the drift region, thus minimizing stored charges and improving switching speeds.

45V TMBS® Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductors 45V TMBS® Trench MOS Barrier Schottky Rectifiers in an SMPC package enhance the TMBS series by providing very low-profile, surface-mount SMPC package devices with typical height of 1.1mm. Vishay Semiconductors 45V TMBS rectifiers are designed for solar bypass applications. These devices combine high forward surge capability with low forward voltage drops down to 0.30V to minimize power losses.