ALSR1047R00FE12

Vishay / Huntington
71-ALSR1047R00FE12
ALSR1047R00FE12

Mfr.:

Description:
Wirewound Resistors - Through Hole 7watts 47ohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp52.103 Rp52.103
Rp39.077 Rp390.770
Rp30.087 Rp752.175
Rp27.702 Rp2.770.200
Rp26.785 Rp6.696.250
Rp26.418 Rp13.209.000
Rp26.051 Rp130.255.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
7 W
1 %
Axial
30 PPM / C
43.94 mm
7.92 mm
- 65 C
+ 250 C
ALSR
Bulk
Brand: Vishay / Huntington
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Lead Diameter: 0.813 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Type: Commercial Power
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99