FST01005E150R0JE

Vishay / Huntington
71-FST01005E150R0JE
FST01005E150R0JE

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12watt 150ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp118.699 Rp118.699
Rp85.125 Rp851.250
Rp52.103 Rp5.210.300
Rp47.700 Rp11.925.000
Rp47.516 Rp23.758.000
Rp47.333 Rp47.333.000
Rp46.415 Rp116.037.500
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
150 Ohms
12 W
5 %
Quick Connect
260 PPM / C
44.45 mm
7.95 mm
7.95 mm
- 55 C
+ 350 C
FST
Bulk
Brand: Vishay / Huntington
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 1
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HL01205Z150R0JJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.