FST02506E10K00JE
Images are for reference only
See Product Specifications
See Product Specifications
71-FST02506E10K00JE
FST02506E10K00JE
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 25watt 10Kohms 5%
Wirewound Resistors - Chassis Mount 25watt 10Kohms 5%
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp71.549 | Rp17.887.250 | |
| Rp66.046 | Rp165.115.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 85332999
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
