FST05006E25R00JE
Images are for reference only
See Product Specifications
See Product Specifications
71-FST05006E25R00JE
FST05006E25R00JE
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 50watt 25ohms 5%
Wirewound Resistors - Chassis Mount 50watt 25ohms 5%
Datasheet:
In Stock: 195
-
Stock:
-
195 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
17 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp160.894 | Rp160.894 | |
| Rp120.900 | Rp1.209.000 | |
| Rp114.663 | Rp11.466.300 | |
| Rp99.986 | Rp24.996.500 | |
| Rp91.730 | Rp45.865.000 | |
| Rp88.978 | Rp88.978.000 |
Datasheet
Compliance Codes
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
