FST16020E10R00JENI
Images are for reference only
See Product Specifications
See Product Specifications
71-FST16020E10R00JNI
FST16020E10R00JENI
Mfr.:
Description:
Wirewound Resistors - Chassis Mount 175watt 10ohms 5% Non-Ind
Wirewound Resistors - Chassis Mount 175watt 10ohms 5% Non-Ind
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.656.541 | Rp36.565.410 | |
| Rp2.958.109 | Rp73.952.725 |
Similar Products
Datasheet
Compliance Codes
- USHTS:
- 8533290000
- TARIC:
- 8533290000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
