MKP1848E56050JI2
Images are for reference only
See Product Specifications
See Product Specifications
75-MKP1848E56050JI2
MKP1848E56050JI2
Mfr.:
Description:
Film Capacitors MKP 6 F 5% 500Vdc 22,5mm 2 pins
Film Capacitors MKP 6 F 5% 500Vdc 22,5mm 2 pins
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
136Expected 06/04/2026
-
Factory Lead Time:
-
10Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp57.790 | Rp57.790 | |
| Rp42.012 | Rp420.120 | |
| Rp36.325 | Rp1.816.250 | |
| Rp32.106 | Rp3.210.600 | |
| Rp28.069 | Rp15.718.640 | |
| Rp26.418 | Rp29.588.160 | |
| Rp22.566 | Rp113.732.640 |
Similar Products
Datasheet
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Indonesia
