1N4150TR

Vishay Semiconductors
78-1N4150
1N4150TR

Mfr.:

Description:
Small Signal Switching Diodes Vr/50V Io/150mA T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83.587

Stock:
83.587 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.835 Rp1.835
Rp789 Rp7.890
Rp734 Rp73.400
Rp679 Rp339.500
Rp660 Rp660.000
Rp642 Rp1.605.000
Rp569 Rp5.690.000
Rp532 Rp13.300.000
Full Reel (Order in multiples of 50000)
Rp532 Rp26.600.000

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
Through Hole
DO-35
50 V
4 A
300 mA
Single
4 ns
1 V
100 nA
- 65 C
+ 175 C
1N4150
Reel
Cut Tape
Brand: Vishay Semiconductors
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 50000
Subcategory: Diodes & Rectifiers
Unit Weight: 137 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99