IRFBF20PBF
Images are for reference only
See Product Specifications
See Product Specifications
844-IRFBF20PBF
IRFBF20PBF
Mfr.:
Description:
MOSFETs TO220 900V 1.7A N-CH MOSFET
MOSFETs TO220 900V 1.7A N-CH MOSFET
Datasheet:
In Stock: 2.805
-
Stock:
-
2.805 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp52.470 | Rp52.470 | |
| Rp24.767 | Rp247.670 | |
| Rp22.199 | Rp2.219.900 | |
| Rp19.447 | Rp9.723.500 | |
| Rp18.529 | Rp18.529.000 | |
| Rp17.796 | Rp35.592.000 | |
| Rp17.429 | Rp87.145.000 |
Alternative Packaging
Similar Product
Datasheet
Application Notes
Models
PCN
Technical Resources
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia

The BE3 suffix version of this part number is the exact form, fit, and
function of this part number. The only difference is the country of
origin. The BE3 suffix part number typically has a shorter lead-time
if not already in stock at Mouser.
Please contact a Mouser Technical Service Representative for
further assistance
5-0321-7