IRFBF20SPBF
Images are for reference only
See Product Specifications
See Product Specifications
844-IRFBF20SPBF
IRFBF20SPBF
Mfr.:
Description:
MOSFETs TO263 900V 1.7A N-CH MOSFET
MOSFETs TO263 900V 1.7A N-CH MOSFET
Datasheet:
In Stock: 848
-
Stock:
-
848 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp49.718 | Rp49.718 | |
| Rp24.951 | Rp249.510 | |
| Rp20.914 | Rp2.091.400 | |
| Rp18.713 | Rp9.356.500 | |
| Rp16.420 | Rp16.420.000 | |
| Rp15.594 | Rp31.188.000 | |
| Rp15.080 | Rp75.400.000 |
Datasheet
Application Notes
Models
Technical Resources
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Indonesia
