SISS32DN-T1-GE3
Images are for reference only
See Product Specifications
See Product Specifications
78-SISS32DN-T1-GE3
SISS32DN-T1-GE3
Mfr.:
Description:
MOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S
MOSFETs 80V Vds; 20V Vgs PowerPAK 1212-8S
Datasheet:
In Stock: 43.361
-
Stock:
-
43.361 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp33.757 | Rp33.757 | |
| Rp21.648 | Rp216.480 | |
| Rp14.475 | Rp1.447.500 | |
| Rp11.448 | Rp5.724.000 | |
| Rp10.531 | Rp10.531.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp8.586 | Rp25.758.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Technical Resources
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- USHTS:
- 8541290065
- ECCN:
- EAR99
Indonesia
