SQJ170ELP-T1_GE3

Vishay Semiconductors
78-SQJ170ELP-T1_GE3
SQJ170ELP-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.253

Stock:
9.253 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp29.537 Rp29.537
Rp18.328 Rp183.280
Rp12.494 Rp1.249.400
Rp9.833 Rp4.916.500
Rp8.971 Rp8.971.000
Full Reel (Order in multiples of 3000)
Rp8.274 Rp24.822.000
Rp7.595 Rp45.570.000
Rp7.118 Rp170.832.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK SO-8L
N-Channel
1 Channel
60 V
63 A
16.3 mOhms
- 20 V, 20 V
2.5 V
12 nC
- 55 C
+ 175 C
136 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 2 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

TrenchFET® Gen IV MOSFETs

Vishay / Siliconix TrenchFET® Gen IV MOSFETs offer industry-low on-resistance and low total gate charge in the PowerPAK® SO-8 and 1212-8S packages. These TrenchFET Gen IV MOSFETs feature extremely low RDS(on) that translates to lower conduction losses for reduced power consumption. The TrenchFET MOSFETs also come with space-saving PowerPAK® 1212-8 packages with similar efficiency with a third of its size. Typical applications include high-power DC/DC converters, synchronous rectification, solar micro-inverters, and motor drive switches.

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.