SS16HM3_B/H
Images are for reference only
See Product Specifications
See Product Specifications
78-SS16HM3_B/H
SS16HM3_B/H
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A, 60V SMA SKY RECT.
Schottky Diodes & Rectifiers 1A, 60V SMA SKY RECT.
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp18.713 | Rp18.713 | |
| Rp11.888 | Rp118.880 | |
| Rp8.861 | Rp886.100 | |
| Rp3.651 | Rp1.825.500 | |
| Rp2.862 | Rp2.862.000 | |
| Full Reel (Order in multiples of 1800) | ||
| Rp2.568 | Rp4.622.400 | |
| Rp2.293 | Rp8.254.800 | |
| Rp2.238 | Rp52.369.200 | |
Datasheet
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
PCN
Technical Resources
Compliance Codes
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- TARIC:
- 8541100000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
