TEMD1020

Vishay Semiconductors
782-TEMD1020
TEMD1020

Mfr.:

Description:
Photodiodes Gullwing 790-1050nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.725

Stock:
11.725 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.511 Rp16.511
Rp11.686 Rp116.860
Rp8.549 Rp854.900
Rp7.687 Rp3.843.500
Full Reel (Order in multiples of 1000)
Rp6.293 Rp6.293.000
Rp5.797 Rp11.594.000
Rp5.742 Rp57.420.000
Rp5.540 Rp138.500.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
940 nm
1 nA
60 V
4 ns
4 ns
15 deg
- 40 C
+ 85 C
TEMD
Brand: Vishay Semiconductors
If - Forward Current: 50 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 75 mW
Photocurrent: 12 uA
Product Type: Photodiodes
Responsivity: 0.6 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 97,316 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.