TSOP18438
Images are for reference only
See Product Specifications
See Product Specifications
78-TSOP18438
TSOP18438
Mfr.:
Description:
Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V
Infrared Receivers Minicast AGC4 38kHz 2.5-5.5V
Datasheet:
In Stock: 1.541
-
Stock:
-
1.541 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp13.576 | Rp13.576 | |
| Rp11.485 | Rp114.850 | |
| Rp10.476 | Rp1.047.600 | |
| Rp10.127 | Rp5.063.500 | |
| Rp8.219 | Rp8.219.000 | |
| Rp7.981 | Rp11.971.500 | |
| Rp7.650 | Rp34.425.000 | |
| Rp7.448 | Rp78.204.000 | |
| Rp7.357 | Rp176.568.000 |
Datasheet
Application Notes
Models
PCN
Technical Resources
- Bent Leads: D = 10.1 mm, H = 19.25 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 10.1 mm, H = 9.6 mm, W = 5 mm, X = 7.4 mm
- Bent Leads: D = 11 mm, H = 5 mm, W = 5 mm, X = 8.3 mm
- Bent Leads: D = 12 mm, H = 4 mm, W = 5 mm, X = 9.3 mm
- Bent Leads: D = 9.65 mm, H = 20.8 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 3 mm, W = 5 mm, X = 6.95 mm
- Bent Leads: D = 9.65 mm, H = 5 mm, W = 5 mm, X = 6.95 mm
- Cut Leads: H = 11.05 mm, W = 5 mm, X = 8.35 mm
- Cut Leads: H = 9.95 mm, W = 5 mm, X = 7.25 mm
- Definition of Mechanical Option Dimensions
- Introduction
- IR Receiver Modules for Remote Control Systems
- Minicast Photomodule Holders, Cuts, and Bends
- Side View Holder: D = 8.25 mm, H = 19.6 mm, W = 7.2 mm, X = 16 mm
- Side View Holder: D = 8.5 mm, H = 14.1 mm, W = 6 mm, X = 11 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 8.5 mm, H = 9.1 mm, W = 6 mm, X = 6 mm
- Side View Holder: D = 9.3 mm, H = 12.7 mm, W = 7.3 mm, X = 9.6 mm
- Top View Holder: D = 10.1 mm, H = 8.0 mm, W = 6.5 mm, X = 8.0 mm
- Top View Holder: D = 10.1 mm, H = 9.4 mm, W = 6.5 mm, X = 9.4 mm
- Top View Holder: D = 10.5 mm, H = 16 mm, W = 7.3 mm, X = 16 mm
- CNHTS:
- 8543709990
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- JPHTS:
- 854149000
- TARIC:
- 8541490000
- MXHTS:
- 8541499900
- BRHTS:
- 85414900
- ECCN:
- EAR99
Indonesia
