VS-GT90SA120U

Vishay Semiconductors
78-VS-GT90SA120U
VS-GT90SA120U

Mfr.:

Description:
IGBTs SOT-227 - SINGLE SWITCH IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp632.754 Rp632.754
Rp467.456 Rp4.674.560
Rp412.968 Rp41.296.800
Rp412.785 Rp198.136.800
1.120 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: IGBTs
RoHS:  
Si
Screw Mount
Single
1.2 kV
2.17 V
- 20 V, 20 V
169 A
781 W
- 40 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product Type: IGBT Transistors
Factory Pack Quantity: 160
Subcategory: IGBTs
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

IGBT Power Modules

Vishay IGBT Power Modules feature trench PT IGBT technology and are geared toward TIG welding machines. These IGBTs combine Hexfred and Fret PT diode technology and meet UL standards. Features like INT-A-PAK allow for designs with limited height requirements on the board that need high voltages and currents. These modules are also used in applications like appliance motor drives, electric vehicle motor drives, solar inverters, UPS and power factor correction converters. 
Learn More