VS-T50RIA40

Vishay Semiconductors
844-T50RIA40
VS-T50RIA40

Mfr.:

Description:
SCR Modules 400 Volt 50 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp597.896 Rp597.896
Rp424.710 Rp4.247.100
Rp403.795 Rp40.379.500
2.500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCR Modules
RoHS:  
80 A
1.31 kA
400 V
100 uA
1.6 V
200 mA
2.5 V
100 mA
- 40 C
+ 125 C
Screw Mount
D-55
Bulk
Brand: Vishay Semiconductors
Breakover Current IBO Max: 1.37 kA
Circuit Type: SCR
Current Rating: 50 A
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Part # Aliases: T50RIA40
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99