VS-T70RIA120

Vishay Semiconductors
844-T70RIA120
VS-T70RIA120

Mfr.:

Description:
SCR Modules 1200 Volt 70 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp691.277 Rp691.277
Rp481.949 Rp4.819.490
Rp474.428 Rp47.442.800
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCR Modules
RoHS:  
110 A
1.66 kA
1.2 kV
100 uA
1.55 V
200 mA
2.5 V
100 mA
- 40 C
+ 125 C
Screw Mount
D-55
Bulk
Brand: Vishay Semiconductors
Breakover Current IBO Max: 1.74 kA
Circuit Type: SCR
Current Rating: 70 A
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection