VS-VSKH91/12

Vishay Semiconductors
844-VSKH91/12
VS-VSKH91/12

Mfr.:

Description:
Diode Modules 1200 Volt 95 Amp 2094 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp826.304 Rp826.304
Rp620.829 Rp6.208.290
Rp597.346 Rp59.734.600
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Diode Modules
RoHS:  
Screw Mount
ADD-A-PAK
1.2 kV
1.55 V
- 40 C
+ 125 C
VS-VSKH91
Bulk
Brand: Vishay Semiconductors
Gate Trigger Current - Igt: 150 mA
Holding Current Ih Max: 250 mA
Product Type: Diode Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: VSKH91/12
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99