VS-VSKH91/14

Vishay Semiconductors
844-VSKH91/14
VS-VSKH91/14

Mfr.:

Description:
Thyristor Modules 1400 Volt 95 Amp 2094 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp928.308 Rp928.308
Rp633.304 Rp6.333.040
Rp630.002 Rp63.000.200
500 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thyristor Modules
RoHS:  
VS-VSKH91
150 mA
- 40 C
+ 125 C
Screw Mount
ADD-A-PAK
Bulk
Brand: Vishay Semiconductors
Holding Current Ih Max: 250 mA
Output Current: 95 A
Product Type: Thyristor Modules
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Technology: Si
Part # Aliases: VSKH91/14
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541100000
ECCN:
EAR99