VSS8D3M10HM3/H
Images are for reference only
See Product Specifications
See Product Specifications
78-VSS8D3M10HM3/H
VSS8D3M10HM3/H
Mfr.:
Description:
Schottky Diodes & Rectifiers RECT 100V 3A SM TMBS
Schottky Diodes & Rectifiers RECT 100V 3A SM TMBS
Datasheet:
In Stock: 59.048
-
Stock:
-
59.048 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp15.961 | Rp15.961 | |
| Rp9.944 | Rp99.440 | |
| Rp6.439 | Rp643.900 | |
| Rp4.917 | Rp2.458.500 | |
| Rp4.440 | Rp4.440.000 | |
| Full Reel (Order in multiples of 3500) | ||
| Rp3.743 | Rp13.100.500 | |
| Rp3.412 | Rp23.884.000 | |
| Rp3.174 | Rp77.763.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.961
Min:
1
Compliance Codes
- CNHTS:
- 8541100000
- TARIC:
- 8541100000
- USHTS:
- 8541100080
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
