ACCKMP1925NLP18

Vishay / Sfernice
72-ACCKMP1925NLP18
ACCKMP1925NLP18

Mfr.:

Description:
Knobs & Dials BOUTON ALU PT D19 H25,4 LP d3,17 BLK

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp110.076 Rp35.224.320
Rp109.893 Rp70.331.520
Rp95.766 Rp91.935.360

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Knobs & Dials
RoHS:  
Knob
3.17 mm
19 mm
25.4 mm
Aluminum
Pointer
Black
Line on Top and Side
Panel Potentiometer
ACCK
Brand: Vishay / Sfernice
Product Type: Knobs & Dials
Factory Pack Quantity: 320
Subcategory: Knobs & Dials
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
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCK Control Knobs

Vishay / Sfernice ACCK Control Knobs are designed to provide a good grip for bare hands or gloves. These knobs feature a haptic structure and pleasant grip surface that reliably apply the necessary torque to the potentiometer shaft across all application situations. The ACCK knobs offer a lateral screw fixing and are made of plastic or aluminum material. These control knobs are ideal for panel potentiometers, encoders, and rotary switches.