HCHP1505K75R0FGW
71-HCHP1505K75R0FGW
HCHP1505K75R0FGW
Mfr.:
Description:
Thick Film Resistors - SMD HCHP 1505 100PPM 75U 1% G WP e4
Thick Film Resistors - SMD HCHP 1505 100PPM 75U 1% G WP e4
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp191.165 | Rp19.116.500 | |
| Rp186.946 | Rp56.083.800 | |
| Rp183.827 | Rp91.913.500 | |
| Rp182.910 | Rp182.910.000 | |
| 2.500 | Quote |
Similar Products
Datasheet
Application Notes
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc.) (High Temperature Applications) (Simplified Chinese)
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc...) (High Temperature Applications)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, , PRA Arrays, CHP Thick Film)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, PRA Arrays, CHP Thick Film) (Simplified Chinese)
Models
PCN
Compliance Codes
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
