HTS05233005JPB19

Vishay / Sfernice
71-HTS05233005JPB19
HTS05233005JPB19

Mfr.:

Description:
Thick Film Resistors - Through Hole HTS 523 30M 5% 150PPM BO30 e1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 30   Multiples: 30
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp874.187 Rp26.225.610

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
HTS
30 MOhms
1 W
5 %
150 PPM / C
- 55 C
+ 155 C
5 kV
4.5 mm
23 mm
Axial
Box
0.8 mm
Thick Film Resistors Leaded
High Ohmic Values, High Voltage Resistors, Thick Film Technology
Brand: Vishay / Sfernice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 30
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99