HTS07291007FPB23

Vishay / Sfernice
71-HTS07291007FPB23
HTS07291007FPB23

Mfr.:

Description:
Thick Film Resistors - Through Hole HTS 729 1G 1% 150PPM BO40 e1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.304.951 Rp1.304.951
Rp1.034.898 Rp10.348.980
Rp875.104 Rp21.877.600
Rp853.089 Rp34.123.560
Rp837.128 Rp100.455.360
280 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Thick Film Resistors - Through Hole
HTS
1 GOhms
2 W
1 %
150 PPM / C
- 55 C
+ 155 C
10 kV
6.5 mm
29 mm
Axial
Box
0.8 mm
Thick Film Resistors Leaded
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 40
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0