LPS0800H4700JB

Vishay / Sfernice
72-LPS0800H4700JB
LPS0800H4700JB

Mfr.:

Description:
Planar Resistors - Chassis Mount 800watts 470ohms 5% 12kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.157.163 Rp3.157.163
Rp2.485.883 Rp24.858.830
Rp2.412.682 Rp72.380.460

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Planar Resistors - Chassis Mount
RoHS:  
REACH - SVHC:
470 Ohms
800 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
25.2 mm
Non-Inductive Heat Sinkable Resistor
- 55 C
+ 175 C
LPS 800
Bulk
Brand: Vishay / Sfernice
Mounting Style: Chassis Mount
Product Type: Planar Resistors
Factory Pack Quantity: 15
Subcategory: Resistors
Part # Aliases: LPS800H4700JB
Unit Weight: 83 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPS Series Heatsink Mounted Power Resistors

The Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors offer either 300W, 600W, or 800W at 85°C bottom case temperature and a wide resistance range of 0.3Ω to 900kΩ (E24 series). Non-inductive and easily mounted, the LPS Series features low thermal insulation to UL 94V0. Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors utilize thick film technology and are RoHS compliant.

LPS800 Power Resistors

Vishay / Sfernice Power Resistors offer 800W rated power at +85°C bottom-case temperature with a wide resistance range of 0.3Ω to 900kΩ. These non-inductive resistors feature thick film technology with easy heat-sink mounting. Vishay / Sfernice Power Resistors are lead free and RoHS compliant. The series operates in a -55°C to +175°C temperature range.