P16NP503KAB15
Images are for reference only
See Product Specifications
See Product Specifications
72-P16NP503KAB15
P16NP503KAB15
Mfr.:
Description:
Potentiometers P16 NP 50K 10% A BO e3
Potentiometers P16 NP 50K 10% A BO e3
Datasheet:
In Stock: 11
-
Stock:
-
11 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp454.430 | Rp454.430 | |
| Rp386.550 | Rp3.865.500 | |
| Rp365.269 | Rp7.305.380 | |
| Rp353.161 | Rp21.189.660 | |
| Rp341.236 | Rp34.123.600 | |
| Rp335.365 | Rp87.194.900 | |
| Rp323.257 | Rp161.628.500 | |
| 1.000 | Quote |
Datasheet
- CAHTS:
- 8533400000
- USHTS:
- 8533408050
- JPHTS:
- 853340000
- TARIC:
- 8533401000
- ECCN:
- EAR99
Indonesia
