P8PX221KB25

Vishay / Sfernice
71-P8PX221KB25
P8PX221KB25

Mfr.:

Description:
Trimmer Resistors - Through Hole P8 P X 220U 10% BL e2

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp462.870 Rp462.870
Rp370.956 Rp3.709.560
Rp303.443 Rp15.172.150
Rp289.867 Rp28.986.700
Rp281.795 Rp70.448.750
Rp267.118 Rp133.559.000

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Trimmer Resistors - Through Hole
P8PX
Single Turn
Side Slot
Horizontal Adjustment
Brand: Vishay / Sfernice
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533408050
TARIC:
85334010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.