P8ST104KB25
71-P8ST104KB25
P8ST104KB25
Mfr.:
Description:
Trimmer Resistors - Through Hole P8 S T 100K 10% BL e2
Trimmer Resistors - Through Hole P8 S T 100K 10% BL e2
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp396.274 | Rp19.813.700 | |
| Rp381.413 | Rp38.141.300 | |
| Rp372.974 | Rp93.243.500 | |
| Rp351.509 | Rp175.754.500 |
Similar Products
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533409000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
