RCH25V100R0JS06
Images are for reference only
See Product Specifications
See Product Specifications
71-RCH25V100R0JS06
RCH25V100R0JS06
Mfr.:
Description:
Planar Resistors - Chassis Mount RCH 25 100U 5% V BA25 e3
Planar Resistors - Chassis Mount RCH 25 100U 5% V BA25 e3
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp599.914 | Rp599.914 | |
| Rp428.563 | Rp4.285.630 | |
| Rp382.147 | Rp9.553.675 | |
| Rp337.933 | Rp16.896.650 | |
| Rp320.872 | Rp32.087.200 | |
| Rp316.285 | Rp79.071.250 | |
| Rp310.231 | Rp155.115.500 |
Datasheet
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
