T7YA202MB40
Images are for reference only
See Product Specifications
See Product Specifications
72-T7YA202MB40
T7YA202MB40
Mfr.:
Description:
Trimmer Resistors - Through Hole T7 YA 2K 20% BO e2
Trimmer Resistors - Through Hole T7 YA 2K 20% BO e2
Lifecycle:
New At Mouser
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp98.701 | Rp98.701 | |
| Rp79.255 | Rp792.550 | |
| Rp72.650 | Rp1.816.250 | |
| Rp56.322 | Rp5.632.200 | |
| Rp55.588 | Rp11.117.600 | |
| Rp53.020 | Rp31.812.000 | |
| Rp50.268 | Rp50.268.000 | |
| Rp48.250 | Rp125.450.000 | |
| 5.000 | Quote |
Similar Products
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- USHTS:
- 8533408050
- TARIC:
- 8533401000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
