IRF9620PBF-BE3
Images are for reference only
See Product Specifications
See Product Specifications
78-IRF9620PBF-BE3
IRF9620PBF-BE3
Mfr.:
Description:
MOSFETs TO220 200V 3.5A P-CH MOSFET
MOSFETs TO220 200V 3.5A P-CH MOSFET
Datasheet:
In Stock: 582
-
Stock:
-
582 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp44.397 | Rp44.397 | |
| Rp23.850 | Rp238.500 | |
| Rp19.630 | Rp1.963.000 | |
| Rp15.833 | Rp7.916.500 | |
| Rp14.108 | Rp14.108.000 | |
| Rp12.897 | Rp25.794.000 |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- USHTS:
- 8541290065
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

This part number has a BE3 suffix; however, it is the exact form, fit,
and function of the part number without the BE3 suffix. The only
difference is the country of origin.
Please contact a Mouser Technical Service Representative for further assistance
5-0321-9