SIR184DP-T1-RE3

Vishay / Siliconix
78-SIR184DP-T1-RE3
SIR184DP-T1-RE3

Mfr.:

Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281.893

Stock:
281.893 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.839 Rp32.839
Rp20.914 Rp209.140
Rp13.998 Rp1.399.800
Rp11.063 Rp5.531.500
Rp10.127 Rp10.127.000
Full Reel (Order in multiples of 3000)
Rp8.623 Rp25.869.000
Rp8.311 Rp49.866.000
Rp8.256 Rp74.304.000
Rp8.091 Rp194.184.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
60 V
73 A
4.7 mOhms
- 20 V, 20 V
2 V
21 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Cut Tape
MouseReel
Brand: Vishay / Siliconix
Configuration: Single
Fall Time: 6 ns
Product Type: MOSFETs
Rise Time: 6 ns
Series: SIR
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99

Industrial Power Solutions

Vishay Industrial Power Solutions feature a broad selection of semiconductor and passive components for industrial power supply applications. These products offer access to advanced technology and reliable components essential for creating robust, durable, and efficient industrial products. The Vishay product portfolio for industrial power supplies includes power MOSFETs, power ICs, rectifiers, diodes, capacitors, resistors, and inductors. 

TrenchFET® Gen IV MOSFETs

Vishay / Siliconix TrenchFET® Gen IV MOSFETs offer industry-low on-resistance and low total gate charge in the PowerPAK® SO-8 and 1212-8S packages. These TrenchFET Gen IV MOSFETs feature extremely low RDS(on) that translates to lower conduction losses for reduced power consumption. The TrenchFET MOSFETs also come with space-saving PowerPAK® 1212-8 packages with similar efficiency with a third of its size. Typical applications include high-power DC/DC converters, synchronous rectification, solar micro-inverters, and motor drive switches.