SIR186DP-T1-RE3
Images are for reference only
See Product Specifications
See Product Specifications
78-SIR186DP-T1-RE3
SIR186DP-T1-RE3
Mfr.:
Vishay / Siliconix
Description:
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8
MOSFETs 60V Vds 20V Vgs PowerPAK SO-8
Datasheet:
In Stock: 2.410
-
Stock:
-
2.410Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6.000Expected 04/12/2025
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.069 | Rp28.069 | |
| Rp19.814 | Rp198.140 | |
| Rp14.145 | Rp1.414.500 | |
| Rp11.191 | Rp5.595.500 | |
| Rp10.237 | Rp10.237.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp9.008 | Rp27.024.000 | |
| Rp8.549 | Rp51.294.000 | |
| Rp8.347 | Rp75.123.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Application Notes
Models
Technical Resources
- CNHTS:
- 8541290000
- TARIC:
- 8541290000
- CAHTS:
- 8541100090
- USHTS:
- 8541290095
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Indonesia
