132B00102

Vishay / Spectrol
594-132-0102
132B00102

Mfr.:

Description:
Potentiometers 1-5/16"RD 1KOHMS WW / Continuous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.118.739 Rp1.118.739
Rp894.551 Rp8.945.510
Rp813.829 Rp16.276.580
Rp782.273 Rp39.113.650
Rp741.178 Rp74.117.800
Rp690.177 Rp138.035.400

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
Panel Mount
Solder Turret
Potentiometers
1 Gang
1 kOhms
Linear
Vertical
2.75 W
52.4 V
10 %
Wirewound
1 Turn
Smooth / Slotted
6.34 mm
22.22 mm
No Switch
Without Detent
Rotary
500000 Cycle
- 55 C
+ 125 C
Bulk
Brand: Vishay / Spectrol
Product Type: Potentiometers
Factory Pack Quantity: 10
Subcategory: Potentiometers, Trimmers & Rheostats
Part # Aliases: 132-0-0-102
Unit Weight: 28,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99