30D337M035DF2A
Images are for reference only
See Product Specifications
See Product Specifications
75-30D337M035DF2A
30D337M035DF2A
Mfr.:
Description:
Aluminium Electrolytic Capacitors - Axial Leaded 330uF 35volts 20% 9.5x32mm
Aluminium Electrolytic Capacitors - Axial Leaded 330uF 35volts 20% 9.5x32mm
Datasheet:
In Stock: 496
-
Stock:
-
496 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
27 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp123.285 | Rp123.285 | |
| Rp88.428 | Rp884.280 | |
| Rp72.834 | Rp3.641.700 | |
| Rp59.808 | Rp5.980.800 | |
| Rp53.754 | Rp24.189.300 | |
| Rp53.570 | Rp48.213.000 |
Datasheet
Application Notes
Compliance Codes
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220020
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
