593D107X0010D2T
Images are for reference only
See Product Specifications
See Product Specifications
74-593D10V100D
593D107X0010D2T
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded
Tantalum Capacitors - Solid SMD 100uF 10volts 20% D case Molded
Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
Mouser does not presently sell this product in your region.
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.
-
Similar Products
Compliance Codes
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Israel
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Vishay/Sprague series 293D, 593D, & 893D
Sprague will be discontinuing the "2T" and "2W". The
replacement codes are "8T" and "8W". These indicate
SnPb terminations.
The older "2T" and "2W" codes are being reestablished as
new codes "2TE3" and "2WE3" which indicate 100% Matte Tin
terminations lead-free. The new lead-free parts are
available at Mouser.
For more information on the part number changes, please
contact a Mouser Technical Sales Representative.
5-0407-27